Wurth Elektronik 744373240056

Fixed Ind 560NH 6A 0.016 Ohm SMD
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744373240056.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
-17.28%

CAD Models

Download Wurth Elektronik 744373240056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 7A 0.0147Ohm DCR T/R
Wurth Elektronik74477450056
FIXED IND 560NH 6.5A 10 MOHM SMD
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
Wurth Elektronik744383240056
INDUCTORS, FIXED, WE-MAPI SMD 2512 0.56UH 3.3A 49MOHM
Wurth Elektronik744373680056
WE-LHMI SMD Power Inductor | FIXED IND 560NH 19A 1.8 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 744373240056 provided by its distributors.

FIXED IND 560NH 6A 0.016OHM SMD
INDUCTOR, 0.56UH, 10.5A, WE-LHMI 4020; Inductance: 560nH; RMS Current (Irms): 6A; Inductor Construction: Shielded; Saturation Current (Isat): 10.5A; Product Range: -; Power Inductor Case: 4.45mm x 4.06mm x 1.8mm; DC Resistance
INDUCTOR, WE-LHMI 4020, 0.56UH, 10.5A; Inductance:560nH; Inductance Tolerance:± 20%; DC Resistance Max:0.016ohm; DC Current Rating:6.8A; Inductor Case Style:4020; Core Material:Iron Powder; MSL:MSL 1 - Unlimited; Saturation Current Ic:10.5A
INDUCTOR, 560NH, 6.8A, 20%, SMD; Product Range:WURTH ELEKTRONIK - WE-LHMI Series SMD Power Inductors; Inductance:560nH; Inductance Tolerance:± 20%; DC Resistance Max:0.016ohm; DC Current Rating:6.8A; Self Resonant Frequency:104MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)