Bourns SRP1038A-R56M

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1038A-R56M.

Newark

Datasheet5 pages5 years ago
Datasheet3 pages12 years ago

JRH Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.99%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 25A 0.0019Ohm DCR T/R
Ferrite Bead, 25MHz-170MHz, 100mA, 15Ω@25MHz, 560nH ±20%, 1.05Ω, 0603, SMD, 1.6mm × 800μm × 950μm
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Bourns SRP1038A-R56M provided by its distributors.

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
FIXED IND 560NH 25A 1.8 MOHM SMD / 560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
INDUCTOR, 0.56UH, 20%, 25A, SHIELDED; Inductance: 560nH; RMS Current (Irms): 25A; Inductor Construction: Shielded; Saturation Current (Isat): 40A; Product Range: SRP1038A Series; Power Inductor Case: 11mm x 10mm x 3.8mm; DC Resistance Max: 0.0018ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.