Bourns SRP4020TA-R56M

Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-R56M.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.12%

CAD Models

Download Bourns SRP4020TA-R56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 7A 0.0147Ohm DCR T/R
Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.56uH 20% 1MHz Composite 22A 0.00331Ohm DCR Automotive T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
Ferrite Bead, SMD, 1MHz-61MHz, 29A, 560nH, 3.31mΩ ±20%, 6.76mm × 6.56mm × 6.56mm

Descriptions

Descriptions of Bourns SRP4020TA-R56M provided by its distributors.

Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
Avnet Japan
General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
FIXED IND 560NH 7.3A 16 MOHM SMD / 560 nH Shielded Drum Core, Wirewound Inductor 7.3 A 16mOhm Max 2-SMD
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 7.3A 0.016Ohm DCR 1616 T/R Automotive AEC-Q200
INDUCTOR, 0.56UH, 20%, 7.3A, SHIELDED; Inductance: 560nH; RMS Current (Irms): 7.3A; Inductor Construction: Shielded; Saturation Current (Isat): 10A; Product Range: SRP4020TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020TA-R56M.