Wurth Elektronik 744383240056

Inductors, Fixed, We-mapi SMD 2512 0.56UH 3.3A 49MOHM
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744383240056.

Wurth Elektronik

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.25%

CAD Models

Download Wurth Elektronik 744383240056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 10Q-Factor Carbonyl Powder 37A 0.0012Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 1MHz Metal 2.8A 0.059Ohm DCR 0806 T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Wurth Elektronik 744383240056 provided by its distributors.

INDUCTORS, FIXED, WE-MAPI SMD 2512 0.56UH 3.3A 49MOHM
FIXED IND 560NH 3.3A 49 MOHM SMD
100KHz 120MHz 6A 3.3A 560nH 49m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
WE-MAPI 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 560nH
We-Mapi Smd Power Inductor; 2512; 0.56Uh; Inductance:560Nh; Rms Current (Irms):3.3A; Inductor Construction:shielded; Saturation Current (Isat):6A; Product Range:we-Mapi Series; Power Inductor Case:2.5Mm X 2Mm X 1.2Mm Rohs Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)