Bourns SRP4020-R56M

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 7A 0.0147Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-R56M.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP4020-R56M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 0.56uH 20% 1MHz Composite 22A 0.00331Ohm DCR Automotive T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
Ferrite Bead, SMD, 1MHz-61MHz, 29A, 560nH, 3.31mΩ ±20%, 6.76mm × 6.56mm × 6.56mm

Descriptions

Descriptions of Bourns SRP4020-R56M provided by its distributors.

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 7A 0.0147Ohm DCR T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 1616
FIXED IND 560NH 7A 14.7 MOHM SMD
100kHz 8A 7A 560nH 14.7mΩ ±20% Standard Mount, SMD 4.8mm × 4mm × 2mm
INDUCTOR, SHIELDED, 560NH, 8A, SMD
INDUCTORS, FIXED, 0.56UH 20% SMD 4020
INDUCTOR POWER 0.56UH SHIELD SMD
MAGNETICS - High Current Power Inductors
HIGH CURRENT POWER INDUCTORs; Product Ra; HIGH CURRENT POWER INDUCTORs; Product Range:BOURNS - SRP4020 Series Shielded Power Inductors; Inductance:560nH; Inductance Tolerance:± 20%; DC Resistance Max:0.0147ohm; DC Current Rating:8Arms; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020R56M