Wurth Elektronik 74435561100

Power Choke Shielded Wirewound 10uH/8.2uH 20% 100KHz 15A 0.0069Ohm DCR T/R Automotive AEC-Q200
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74435561100.

Newark

Datasheet7 pages4 years ago
Datasheet4 pages0 years ago

HQonline

Inventory History

3 month trend:
-0.02%

CAD Models

Download Wurth Elektronik 74435561100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74435571100
POWER-CHOKE WE-HCB (Ferrite) | FIXED IND 10UH 16.5A 6.9 MOHM
Wurth Elektronik7443631000
Power Choke Shielded Wirewound 10uH 15% 100KHz Ferrite 16A 0.00876Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 10uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 16.5A T/R
Wurth Elektronik744750560100
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 11.4A 0.0068Ohm DCR RDL T/R
Bourns2101-H-RC
Ind High Current Toroid 10uH 15% 1KHz 10.8A RDL
Bourns5701-RC
Ind High Current Toroid 10uH 15% 1KHz 11A RDL

Descriptions

Descriptions of Wurth Elektronik 74435561100 provided by its distributors.

Power Choke Shielded Wirewound 10uH/8.2uH 20% 100KHz 15A 0.0069Ohm DCR T/R Automotive AEC-Q200
Inductor, Shielded, 10Uh, 21.5A, Smd; Inductance:10Μh; Rms Current (Irms):15A; Inductor Construction:Shielded; Saturation Current (Isat):21.5A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:6.9Mohm Rohs Compliant: Yes |Würth Elektronik 74435561100
Inductance uH = 10 / Tolerance = ±20 % / Core = Metal Composite / Maximum DC Resistance mOhm = 6.9 / Rated Current A = 15 / Self-Resonant Frequency MHz = 14 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-HCI / Length mm = 18.2 / Width mm = 18.3 / Height mm = 8.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744-355-611-00