Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5701-RC

1KHz 11A 10μH 8mΩ ±15% vertical mounting,Through hole mounting 11.1mm(width)*11.1mm(height)
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5701-RC.

IHS

Datasheet2 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-58.26%

CAD Models

Download Bourns 5701-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bourns2201-H-RC
1KHz 12.5A 10μH 7mΩ ±15% horizontal mounting,Through hole mounting 24.13mm*13.97mm*13.97mm
Inductor High Current Toroid 10uH/5.2uH 15% 1KHz 11.4A 0.005Ohm DCR RDL
Inductor High Current Toroid 10uH/6uH 15% 1KHz 14.3A 0.006Ohm DCR RDL
API DelevanPT10-820
Non-RoHS Compliant Toroidal Active WIRE Fixed Inductor 1kHz 10mOhm Max 10muH ±15%
API DelevanPT10R-820
FIXED IND 10UH 9.3A 10 MOHM TH

Descriptions

Descriptions of Bourns 5701-RC provided by its distributors.

1KHz 11A 10μH 8mΩ ±15% vertical mounting,Through hole mounting 11.1mm(width)*11.1mm(height)
Ind High Current Toroid 10uH 15% 1KHz 11A RDL
INDUCTOR, TOROID, 10UH, +/-15%, 0.008 OHM DCR MAX
General Purpose Inductor, 10uH, 15%, 1 Element
5700 Radial Vertical (Open) 0.875Diax0.437W 22.22mmx11.10mm 10muH
TOROIDAL INDUCTOR, 10UH, 11A, 15%
11A 10uH ±15% Plugin,D=0.9mm Power Inductors ROHS
TOROIDAL INDUCTOR, 10UH, 11A, 15%; Inductance:10µH; Inductance Tolerance:± 15%; DC Resistance Max:8000µohm; DC Current Rating:11A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:8.128mm; Current Rating:11A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5701RC