Wurth Elektronik 74435571100

Power-choke We-hcb (ferrite) | Fixed Ind 10UH 16.5A 6.9 Mohm
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74435571100.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.27%

CAD Models

Download Wurth Elektronik 74435571100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74435561100
Power Choke Shielded Wirewound 10uH/8.2uH 20% 100KHz 15A 0.0069Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik7443631000
Power Choke Shielded Wirewound 10uH 15% 100KHz Ferrite 16A 0.00876Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 10uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 16.5A T/R
Wurth Elektronik7443551920
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 9.2UH 12A 7.8 MOHM SMD
Bourns2301-V-RC
Ind High Current Wirewound 10uH 15% 1KHz 20A Toroid
Bourns2301-H-RC
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 20A 0.005Ohm DCR RDL

Descriptions

Descriptions of Wurth Elektronik 74435571100 provided by its distributors.

POWER-CHOKE WE-HCB (Ferrite) | FIXED IND 10UH 16.5A 6.9 MOHM
WE-HCI SMT Flat Wire High Current Inductor
100KHz 16MHz 18.5A 16.5A 10¦ÌH 6.9m¦¸ ¡À20% 1890 , 18.3mm*18.2mm*9.2mm
INDUCTORS, FIXED, WE-HCI FLAT 1890 10UH 16.5A 6.9MOHM
Inductor, Shielded, 10Uh, 18.5A, Smd; Inductance:10Μh; Rms Current (Irms):16.5A; Inductor Construction:Shielded; Saturation Current (Isat):18.5A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:6.9Mohm Rohs Compliant: Yes |Würth Elektronik 74435571100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)