Bourns SRP1770TA-100M

Ind Power Shielded Wirewound 10uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 16.5A T/R
$ 1.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1770TA-100M.

Burklin Elektronik

Datasheet4 pages6 years ago

Farnell

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-35.86%

CAD Models

Download Bourns SRP1770TA-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 10A 0.0168Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.1A 14.88mOhm DCR Blister T/R
Wurth Elektronik7443321000
POWER-CHOKE WE-HCC 1210 (Ferrite) | FIXED IND 10UH 9A 14.4 MOHM SMD
Wurth Elektronik744750420100
INDUCTOR, POWER, 10UH, 6.2A, 12.9MOHM, THT MOUNT, 1280 SIZE, WE-FAMI

Descriptions

Descriptions of Bourns SRP1770TA-100M provided by its distributors.

Ind Power Shielded Wirewound 10uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 16.5A T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 6767
FIXED IND 10UH 16.5A 13 MOHM SMD
100KHz 8MHz 24A 16.5A 20@100kHz 10¦ÌH 13m¦¸ ¡À20% SMD , 16.9mm*16.9mm*7mm
SMD Power Inductor, 10uH, 16.5A, 8MHz, 13mOhm
SRP1770TA Nonstandard 0.665Lx0.665W 16.90mmx16.90mm 10muH
16.5A 10uH ±20% 29A SMD,16.9x17.8mm Power Inductors ROHS
Inductor, Shielded, 10Uh, 16.5A, 20%; Inductance:10Μh; Rms Current (Irms):16.5A; Inductor Construction:Shielded; Saturation Current (Isat):29A; Product Range:Srp1770Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.013Ohm Rohs Compliant: Yes |Bourns, Inc. SRP1770TA-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1770TA-100M.
  • SRP1770TA100M