Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2101-H-RC

Toroidal Inductor, 10Uh, 10.8A, 15%; |Bourns Jw Miller 2101-H-RC

$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2101-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2101-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.67
$ 1.748
Stock
34,886
60,007
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
15 %
15 %
Current Rating
10.8 A
10.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
6 mΩ
6 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor High Current Toroid 10uH/5.2uH 15% 1KHz 11.4A 0.005Ohm DCR RDL
Ind High Current Toroid 10uH 15% 1KHz 11.4A RDL
Bourns2101-V-RC
1KHz 10.8A 10μH 6mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
API Delevan2256R-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2101-H-RC provided by its distributors.

Toroidal Inductor, 10Uh, 10.8A, 15%; |Bourns Jw Miller 2101-H-RC
Ind High Current Toroid 10uH 15% 1KHz 10.8A RDL
INDUCTOR,TOROIDAL, 10UH, 0.006 OHM DCR MAX, HORIZONTAL MOUNT
FIXED IND 10UH 10.8A 6 MOHM TH
General Purpose Inductor, 10uH, 15%, 1 Element
1KHz 10.8A 10¦ÌH 6m¦¸ ¡À15% , 21.84mm*11.43mm*11.43mm
10.8A 10uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2100 Radial Horizontal (Open) 0.860Dia 21.84mm 10muH
2101 INDUCTOR 10UH 10.8A HORIZ
TOROIDAL INDUCTOR, 10UH, 10.8A, 15%; Pro; TOROIDAL INDUCTOR, 10UH, 10.8A, 15%; Product Range: 2100 Series; Inductance: 10µH; RMS Current (Irms): 10.8A; DC Resistance Max: 0.006ohm; Inductance Tolerance: ± 15%; Case Dimensions

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.