Wurth Elektronik 744314047

WE-HCI SMT Flat Wire High Current Inductor
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744314047.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+139%

CAD Models

Download Wurth Elektronik 744314047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7443340047
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik744373770047
Inductor Power Shielded/Molded Wirewound 0.47uH 20% 100KHz Powdered Iron 19A 0.0016Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal 20A 0.00363Ohm DCR T/R
Ind Power Shielded Wirewound 0.47uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 22A T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744314047 provided by its distributors.

WE-HCI SMT Flat Wire High Current Inductor
FIXED IND 470NH 18A 1.35MOHM SMD
100KHz 235MHz 20A 18A 470nH 1.35m¦¸ ¡À20% , 7mm*6.9mm*5mm
WE-HCI Nonstandard 0.276Lx0.272W 7.00mmx6.90mm 470nH
Wurth Elektronik 744314047 表面実装インダクタ
INDUCTOR, 0.47UH, 20%, 7.3X7.2MM, POWER; Inductance: 470nH; RMS Current (Irms): 18A; Inductor Construction: Shielded; Saturation Current (Isat): 20A; Product Range: WE-HCI Series; Power Inductor Case: 7mm x 6.9mm x 4.8mm; DC Resistance Max: 0.00135ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 235MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)