Wurth Elektronik 744311068

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 680NH 17A 3.1 MOHM SMD
$ 2.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744311068.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.46%

CAD Models

Download Wurth Elektronik 744311068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik7443330068
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik744316068
WE-HCI SMT Flat Wire High Current Inductor
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744311068 provided by its distributors.

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 680NH 17A 3.1 MOHM SMD
INDUCTOR, HIGH CURRENT 0.52UH, SMD; Inductance: 680nH; RMS Current (Irms): 17A; Inductor Construction: Shielded; Saturation Current (Isat): 20A; Product Range: WE-HCI Series; Power Inductor Case: 7mm x 6.9mm x 3.8mm; DC Resistance Max: 0.0031ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Inductor Type: High Current; No. of Pins: 2Pins; Resonant Frequency: 105MHz; Self Resonant Frequency Min: 105MHz
Inductance nH = 680 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 3.1 / Rated Current A = 17 / Self-Resonant Frequency MHz = 105 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = 7040 / Series = WE-HCI / Length mm = 7 / Width mm = 6.9 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)