Wurth Elektronik 744306030

Inductor, Power, 0.3UH, 20%, 10.6X10.4MM; Product Range: Wurth Elektronik - We-hc
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744306030.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744306030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744308033
Power Choke Shielded Wirewound 0.33uH/0.305uH 20% 100KHz Ferrite 25A 0.00037Ohm DCR Automotive T/R
Wurth Elektronik7443340030
WE-HCC SMT High Current Inductor (Ferrite)
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
Wurth Elektronik744373580033
Power Inductor, 330Nh, Shielded, 18.5A Rohs Compliant: Yes |Würth Elektronik 744373580033

Descriptions

Descriptions of Wurth Elektronik 744306030 provided by its distributors.

INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
100KHz 45MHz 24A 25A 300nH 260¦Ì¦¸ ¡À20% SMD,10.5X10.3MM , 10.5mm*10.3mm*5.5mm
WE-HCM SMT High Current Flat Wire Inductor
; SHIELDED WIRE-WOUND SMD INDUCTOR WITH MNZN CORE, 300 NH
FIXED IND 300NH 25A 0.00026OHM
WE-HCM Nonstandard 0.413Lx0.406W 10.50mmx10.30mm 300nH
INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM; Product Range:WURTH ELEKTRONIK - WE-HCM Series; Inductance:300nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:260µohm; RMS Current (Irms):26A; Saturation Current (Isat):24A; Case Dimensions:10.5mm x 10.3mm x 5mm; DC Current Rating:26A; Inductor Case Style:SMD; Self Resonant Frequency (Min):30MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)