Bourns SRP7050TA-R33M

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-R33M.

Master Electronics

Datasheet5 pages6 years ago
Datasheet4 pages10 years ago

element14 APAC

Inventory History

3 month trend:
-49.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 18A 0.0034Ohm DCR T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2625
Ferrite Bead, 1MHz-89MHz, 30A, 330nH, 2.53mΩ ±20%, SMD, 6.76mm × 6.56mm × 6.56mm

Descriptions

Descriptions of Bourns SRP7050TA-R33M provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
FIXED IND 330NH 25A 3 MOHM SMD / 330 nH Shielded Drum Core, Wirewound Inductor 25 A 3mOhm Max Nonstandard
INDUCTOR, 0.33UH, 25A, 20%, SHIELDED; Inductance: 330nH; RMS Current (Irms): 25A; Inductor Construction: Shielded; Saturation Current (Isat): 32A; Product Range: SRP7050TA Series; Power Inductor Case: 7.3mm x 6.6mm x 4.8mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.