What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7443340030

Power Choke Shielded Wirewound 0.3uH 20% 100KHz Ferrite 20.5A 0.0027Ohm DCR T/R
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443340030.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-2.21%

CAD Models

Download Wurth Elektronik 7443340030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744306030
Power Choke Shielded Wirewound 0.3uH/0.22uH 20% 100KHz Ferrite 25A 0.00026Ohm DCR T/R
Wurth Elektronik744373770033
FIXED IND 330NH 24A 1.05MOHM SMD
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
Wurth Elektronik744316033
Inductor Power Shielded Wirewound 0.33uH/0.24uH 20% 100KHz 18.5A 0.00175Ohm DCR T/R
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7443340030 provided by its distributors.

Power Choke Shielded Wirewound 0.3uH 20% 100KHz Ferrite 20.5A 0.0027Ohm DCR T/R
WE-HCC SMT High Current Inductor (Ferrite)
INDUCTOR, 0.3UH, 20.5A, 20%; Inductance: 300nH; RMS Current (Irms): 20.5A; Inductor Construction: Shielded; Saturation Current (Isat): 36A; Product Range: WE-HCC Series; Power Inductor Case: 8.4mm x 7.9mm x 7.2mm; DC Resistance Max: 0.0014ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2Pins; Resonant Frequency: 272MHz; Self Resonant Frequency Min: 272MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)