Wurth Elektronik 744233900

WE-CNSW HF SMT Common Mode Line Filter (High Frequ
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744233900.

Wurth Elektronik

Datasheet7 pages4 years ago

Upverter

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.39%

CAD Models

Download Wurth Elektronik 744233900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
ACM-H Series 0805 90 Ohm 300 mA 300 mOhm DCR 20 V SMT Common Mode Filter
Common Mode Chokes Dual 90Ohm 100MHz 300mA 300mOhm DCR SMD T/R
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
COMMON MODE CHOKE COIL WIRE WOUND TYPE Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s)
Wurth Elektronik744231091
Common Mode Chokes / Filters WE-CNSW LnFltr0805 90Ohm 100MHz 370mA

Descriptions

Descriptions of Wurth Elektronik 744233900 provided by its distributors.

WE-CNSW HF SMT Common Mode Line Filter (High Frequ
LINE FILTER HDMI, 0805, 90OHM, 0.28A; Rated Current: 280mA; Inductance: -; Product Range: WE-CNSW Series; Impedance: 90ohm; Common Mode Filter Case: 2mm x 1.2mm x 1.2mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-J
Filter, Common Mode Choke, 50V, 280Ma, Surface Mount-Smd; Dc Current Rating:280Ma; Inductance:-; Product Range:We-Cnsw Series; Impedance:90Ohm; Inductor Case/Package:-; Product Length:2Mm; Product Width:1.2Mm; Product Height:1.2Mm Rohs Compliant: Yes |Würth Elektronik 744233900
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance nH = 131 / Voltage Rating - DC V = 50 / Current Rating mA = 280 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = WE-CNSW / Termination Type = Soldering Pads / Length mm = 1.6 / Width mm = 0.85 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)