Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACM2012D-900-2P-T00

ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
$ 0.218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012D-900-2P-T00.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
-85.28%

CAD Models

Download TDK ACM2012D-900-2P-T00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Murata 1206 (3216M) Common Mode Choke, Idc 370mA, Rdc 300mΩ, 3.2mm×1.6mm×1.9mm
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
ACM-H Series 0805 90 Ohm 300 mA 300 mOhm DCR 20 V SMT Common Mode Filter
Common Mode Chokes Dual 90Ohm 100MHz 300mA 300mOhm DCR SMD T/R
Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter

Descriptions

Descriptions of TDK ACM2012D-900-2P-T00 provided by its distributors.

ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
Signal Line Common Mode Chokes/Filters, |Z|=90Ω at 100MHz, L x W x T :
Ferrite Bead 300mA 220nH 90Ω@100MHz 300mΩ 0805 Horizontal/SMD Mount 2mm × 1.2mm × 1.3mm
COMMON MODE FILTER, 90 OHM, 0.3A; DC Current Rating:300mA; Inductance:-; Product Range:ACM-D Series; Impedance:90ohm; Inductor Case / Package:0805 [2012 Metric]; Product Length:2mm; Product Width:1.2mm; Product Height:1.3mm RoHS Compliant: Yes
FILTER, COMMON MODE, 0.3A, 90 OHM, SMD; Rated Current: 300mA; Inductance: -; Product Range: ACM-D Series; Impedance: 90ohm; Common Mode Filter Case: 2mm x 1.2mm x 1.3mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-J

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2012D-900-2P-T00.