Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACM2012H-900-2P-T00

ACM-H Series 0805 90 Ohm 300 mA 300 mOhm DCR 20 V SMT Common Mode Filter
$ 0.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012H-900-2P-T00.

IHS

Datasheet7 pages9 years ago

TDK

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK ACM2012H-900-2P-T00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Murata 1206 (3216M) Common Mode Choke, Idc 370mA, Rdc 300mΩ, 3.2mm×1.6mm×1.9mm
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
PanasonicEXC24CE900U
EXC Series 90 Ohm 100 MHz 160 mA 1.75 Ohm DCR Common Mode Noise Filter
PanasonicEXC-24CH900U
EXC24 Series 0504 90 Ohm 100 MHz 130 mA 2.5 Ohm DCR Common Mode Noise Filter

Descriptions

Descriptions of TDK ACM2012H-900-2P-T00 provided by its distributors.

ACM-H Series 0805 90 Ohm 300 mA 300 mOhm DCR 20 V SMT Common Mode Filter
Common Mode Chokes Dual 90Ohm 100MHz 300mA 300mOhm DCR SMD T/R
Common Mode Chokes and Filters; TDK; ACM2012H-900-2P-T00; 1.3 mm; 300 mOhm; 2 mm; 1.2 mm
Signal Line Common Mode Chokes/Filters, |Z|=90Ω at 100MHz, L x W x T :
20V 50V 300mA 2 410nH 90Ω@100MHz 300mΩ 0805 Horizontal Mount, SMD 2mm × 1.2mm × 1.3mm
Choke, Common Mode, 90 Ohm, 300 mA, 2mm x 1.2mm x 1.2mm
Filter, Common Mode, 0.3A, 90 Ohm, Smd; Inductance:-; Product Range:Acm-H Series; Impedance:90Ohm; Rated Current:300Ma; Common Mode Filter Case:2Mm X 1.2Mm X 1.2Mm; Automotive Qualification Standard:-; Svhc:No Svhc (15-J Rohs Compliant: Yes |Tdk ACM2012H-900-2P-T00.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2012H-900-2P-T-00
  • ACM2012H-900-2P-T00.