Wurth Elektronik 744231091

Common Mode Chokes / Filters WE-CNSW LnFltr0805 90Ohm 100MHz 370mA
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744231091.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-14.75%

CAD Models

Download Wurth Elektronik 744231091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.75
Stock
288,451
159,780
Authorized Distributors
5
6
Inductance
131 nH
166 nH
Impedance
90 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
370 mA
370 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744231091 provided by its distributors.

Common Mode Chokes / Filters WE-CNSW LnFltr0805 90Ohm 100MHz 370mA
Common Mode Inductance 90Ω 1.20mm 2.00 x 1.20mm CHOKE_2X1.2MM_SM
FILTER, COMMON, EMI, 0.37A; Rated Current: 370mA; Inductance: -; Product Range: WE-CNSW Series; Impedance: 90ohm; Common Mode Filter Case: 2mm x 1.2mm x 1.2mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Current Rating: 370mA; External Depth: 1.2mm; External Length / Height: 1.2mm; External Width: 2mm; Filter Terminals: SMD; Operating Temperature Max: +125°C; Operating Temperature Min: -40°C; Resistance: 300mohm; Voltage Rating: 50V; Voltage Rating V DC: 50V
Filter, Common Mode Choke ,20V, 370Ma, Surface Mount-Smd; Dc Current Rating:370Ma; Inductance:0.131Μh; Product Range:We-Cnsw Series; Impedance:90Ohm; Inductor Case/Package:-; Product Length:2Mm; Product Width:1.2Mm; Qualification:-Rohs Compliant: Yes |Würth Elektronik 744231091
Product Type = Common Mode Line Filter / Core = Ferrite / Voltage Rating - DC V = 50 / Current Rating mA = 370 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CNSW / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1636469
  • 744 231 091