Murata DLW31SN900SQ2L

Murata 1206 (3216M) Common Mode Choke, Idc 370mA, Rdc 300mΩ, 3.2mm×1.6mm×1.9mm
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW31SN900SQ2L.

Farnell

Datasheet3 pages4 years ago

Upverter

Factory Futures

_legacy Avnet

Ciiva

Inventory History

3 month trend:
+26.80%

CAD Models

Download Murata DLW31SN900SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
ACM-H Series 0805 90 Ohm 300 mA 300 mOhm DCR 20 V SMT Common Mode Filter
Common Mode Chokes Dual 90Ohm 100MHz 300mA 300mOhm DCR SMD T/R
Wurth Elektronik744231091
Common Mode Chokes / Filters WE-CNSW LnFltr0805 90Ohm 100MHz 370mA
Wurth Elektronik744232090
Common Mode Filters / Chokes WE-CNSW LnFltr1206 90Ohm 100MHz 370mA
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke

Descriptions

Descriptions of Murata DLW31SN900SQ2L provided by its distributors.

Murata 1206 (3216M) Common Mode Choke, Idc 370mA, Rdc 300mΩ, 3.2mm×1.6mm×1.9mm
COMMON MODE CHOKE COIL WIRE WOUND TYPE Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s)
DLW Series 90 Ohm 370 mA 0.3 DCR 50 V SMD Common Mode Choke
Common Mode Chokes Dual 90Ohm 100MHz 370mA 300mOhm DCR SMD Embossed T/R
Choke, Common Mode, 90 Ohm, 370 mA, 1206 [3216 Metric]
SMD EMI Filters/Chip Ferrite Beads 50V 0.37A COMMON MOD
CHOKE, COMMON MODE, 90OHM, 100MHZ; Inductor Type:Wirewound; Series:DLW; Resistance:0.3ohm; Current, DC Max:370mA; Frequency, Resonant:100MHz; Case Style:1206; Voltage Rating, DC:125V; Impedance, Typical @ 100MHz:90ohm; Temp, Op. RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW31SN900SQ2L.