Wurth Elektronik 7442335900

Common Mode Chokes Dual 0.17uH 90Ohm 100MHz 0.5A 0.27Ohm DCR SMD T/R Automotive AEC-Q200
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7442335900.

Farnell

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+159%

CAD Models

Download Wurth Elektronik 7442335900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744230900
CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0603 90OHM 100MHZ 550MA
Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
COMMON MODE CHOKE COIL WIRE WOUND TYPE Data Line Filter, 2 Function(s), 50V, 0.37A, 4 Pin(s)
Wurth Elektronik744231091
Common Mode Chokes / Filters WE-CNSW LnFltr0805 90Ohm 100MHz 370mA
Wurth Elektronik744232090
Common Mode Filters / Chokes WE-CNSW LnFltr1206 90Ohm 100MHz 370mA
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke

Descriptions

Descriptions of Wurth Elektronik 7442335900 provided by its distributors.

Common Mode Chokes Dual 0.17uH 90Ohm 100MHz 0.5A 0.27Ohm DCR SMD T/R Automotive AEC-Q200
Common Mode Choke, 90Ohm, 0.5A; Dc Current Rating:500Ma; Inductance:-; Product Range:We-Cnsw Series; Impedance:90Ohm; Inductor Case/Package:-; Product Length:1.2Mm; Product Width:1Mm; Product Height:0.9Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 7442335900
Product Type = Common Mode Line Filter / Core = Ferrite / Voltage Rating - DC V = 20 / Current Rating mA = 500 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 270 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = WE-CNSW / Termination Type = Soldering / Length mm = 1.2 / Width mm = 1 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)