Wurth Elektronik 744232090

Common Mode Filters / Chokes WE-CNSW LnFltr1206 90Ohm 100MHz 370mA
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744232090.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.37%

CAD Models

Download Wurth Elektronik 744232090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744232090 provided by its distributors.

Common Mode Filters / Chokes WE-CNSW LnFltr1206 90Ohm 100MHz 370mA
Common Mode Chokes Dual 0.111uH 90Ohm 100MHz 0.37A 0.3Ohm DCR SMD T/R Automotive AEC-Q200
FILTER, COMMON, EMI, 0.37A; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 370mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: WE-CNSW Series; SVHC: No SVHC (15-Jan-2019); External Depth: 1.6mm; External Length / Height: 1.9mm; External Width: 3.2mm; Impedance: 90ohm; Operating Temperature Max: +125°C; Operating Temperature Min: -40°C; Resistance: 300mohm; Voltage Rating V DC: 50V
Common Mode Line Filter, 90 Ohm, 0.37A; Dc Current Rating:370Ma; Inductance:111Nh; Product Range:We-Cnsw Series; Impedance:90Ohm; Inductor Case/Package:-; Product Length:3.2Mm; Product Width:1.6Mm; Product Height:1.8Mm Rohs Compliant: Yes |Würth Elektronik 744232090
Product Type = Common Mode Line Filter / Core = Ferrite / Voltage Rating - DC V = 50 / Current Rating mA = 370 / Impedance Ohm = 90 / Pins = 4 / Frequency MHz = 100 / Package Type = 1206 / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CNSW / Termination Type = Soldering / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)