Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACM2012-900-2P-T002

Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
$ 0.182
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012-900-2P-T002.

IHS

Datasheet4 pages4 years ago

Newark

ODG (Origin Data Global)

TDK

Future Electronics

Inventory History

3 month trend:
+47.86%

CAD Models

Download TDK ACM2012-900-2P-T002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.668
$ 0.668
Stock
4,642,756
1,381,898
1,381,898
Authorized Distributors
6
6
6
Inductance
-
-
-
Impedance
90 Ω
90 Ω
90 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
400 mA
400 mA
400 mA
DC Resistance (DCR)
190 mΩ
190 mΩ
190 mΩ
Number of Lines
2
2
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-07-24
Lifecycle StatusNRND (Last Updated: 6 days ago)
LTB Date2014-08-25
LTD Date2014-08-25
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 6 days ago)

Related Parts

DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 90Ohm 100MHz 0.5A 0.2Ohm DCR SMD T/R
Common Mode Chokes Dual 90Ohm 100MHz 300mA 300mOhm DCR SMD T/R
Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 280mA 0805 Embossed T/R
ACM-D Series 0805 90 Ohm 300 mA 0.19 Ohm DCR 50 V SMT Common Mode Filter
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of TDK ACM2012-900-2P-T002 provided by its distributors.

Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
ACM Series 0805 0.19 Ohm 50 V 0.4 A SMT Power Line Common Mode Filter
Common Mode Chokes Dual 90Ohm 100MHz 400mA 190mOhm DCR SMD T/R
TDK Common Mode Choke 2012 SMD Idc 400mA Rdc 190mΩ 2mm × 1.2mm × 1.3mm
Common Mode Chokes and Filters; TDK; ACM2012-900-2P-T002; 1.3 mm; 190 mOhm; 2 mm; 1.2 mm
Signal Line Common Mode Chokes/Filters, |Z|=90Ω at 100MHz, L x W x T :
Product Type = Common Mode Choke / Voltage Rating - DC V = 50 / Current Rating mA = 400 / Impedance Ohm = 90 / Frequency MHz = 100 / Package Type = 2012 / Maximum DC Resistance mOhm = 190 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM 2012-900-2PT
  • ACM2012-900-2P-T
  • ACM2012-900-2P-T#002
  • ACM2012-900-2P-T-002
  • ACM2012-900-2P-T002.
  • ACM2012-900-2PT