Wurth Elektronik 744066151

General Purpose Inductor, 150uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
$ 1.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744066151.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.86%

CAD Models

Download Wurth Elektronik 744066151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 20Q-Factor Ferrite 0.9A 0.358Ohm DCR T/R
Ind Power Shielded Wirewound 150uH 30% 100KHz 20Q-Factor Ferrite 900mA T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR T/R
Wurth Elektronik744065151
FIXED IND 150UH 850MA 680MOHM SM / 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 680mOhm Max Nonstandard
Wurth Elektronik744062151
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744043151
WE-TPC SMT Shielded Tiny Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744066151 provided by its distributors.

General Purpose Inductor, 150uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
FIXED IND 150UH 1A 470 MOHM SMD / 150 µH Shielded Drum Core, Wirewound Inductor 1 A 470mOhm Max Nonstandard
Inductor, Shielded, 150Uh, 1.1A, Smd; Inductance:150Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):1.1A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.47Ohm Rohs Compliant: Yes |Würth Elektronik 744066151

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)