Wurth Elektronik 744062151

WE-TPC SMT Shielded Tiny Power Inductor
$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744062151.

Farnell

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
+2.36%

CAD Models

Download Wurth Elektronik 744062151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 12Q-Factor Ferrite 0.5A 0.68Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 30Q-Factor Ferrite 0.54A 0.77Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 30Q-Factor Ferrite 0.54A 0.77Ohm DCR Automotive T/R
Wurth Elektronik744043151
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744065151
FIXED IND 150UH 850MA 680MOHM SM / 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 680mOhm Max Nonstandard
Wurth Elektronik744066151
Power Choke Shielded Wirewound 150uH 30% 100KHz Ferrite 1A 0.47Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744062151 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik 150 ¦ÌH 6823, Idc 430mA, Rdc 720m¦¸, 6.8 x 6.8 x 2.3mm
100KHz 9MHz 360mA 430mA 150¦ÌH 720m¦¸ ¡À30% 2727 6.8mm*6.8mm*2.5mm
FIXED IND 150UH 430MA 720MOHM SM
FIXED IND 150UH 430MA 720 MOHM
INDUCTORS, FIXED, WE-TPC 6823 150UH .43A .605OHM
WE-TPC 2727 (6868Metric) 0.268Lx0.268W 6.80mmx6.80mm 150muH
Inductor, Shielded, 150Uh, 360Ma, Smd; Inductance:150Μh; Rms Current (Irms):430Ma; Inductor Construction:Shielded; Saturation Current (Isat):360Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.72Ohm Rohs Compliant: Yes |Würth Elektronik 744062151

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)