Wurth Elektronik 744065151

FIXED IND 150UH 850MA 680MOHM SM / 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 680mOhm Max Nonstandard
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744065151.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.25%

CAD Models

Download Wurth Elektronik 744065151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Ind Power Shielded Wirewound 150uH 30% 100KHz 20Q-Factor Ferrite 900mA T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 20Q-Factor Ferrite 0.9A 0.358Ohm DCR T/R
Wurth Elektronik744066151
Power Choke Shielded Wirewound 150uH 30% 100KHz Ferrite 1A 0.47Ohm DCR T/R
Wurth Elektronik744062151
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744043151
WE-TPC SMT Shielded Tiny Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744065151 provided by its distributors.

FIXED IND 150UH 850MA 680MOHM SM / 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 680mOhm Max Nonstandard
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik 150 ¦ÌH 1028, Idc 850mA, Rdc 680m¦¸, 10 x 10 x 2.8mm
100KHz 5MHz 750mA 850mA 150¦ÌH 680m¦¸ ¡À30% 1028 , 10mm*10mm*3.1mm
FIXED IND 150UH 850MA 680MOHM SM
FIXED IND 150UH 850MA 680 MOHM
Inductor 150uH ±30% 0.85A 680mΩ 5.0MHz SMD-2
INDUCTORS, FIXED, WE-TPC 1028 150UH .85A .53OHM
WE-TPC Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 150muH
Wurth Elektronik 744065151 巻線チップインダクタ
RS APAC
Inductor, Shielded, 150Uh, 750Ma, Smd; Inductance:150Μh; Rms Current (Irms):850Ma; Inductor Construction:Shielded; Saturation Current (Isat):750Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.68Ohm Rohs Compliant: Yes |Würth Elektronik 744065151

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)