Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU1038-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 20Q-Factor Ferrite 0.9A 0.358Ohm DCR T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1038-151Y.

IHS

Datasheet3 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+148%

CAD Models

Download Bourns SRU1038-151Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.722
Stock
326,023
56,692
Authorized Distributors
6
5
Inductance
150 µH
150 µH
Tolerance
30 %
30 %
Current Rating
-
900 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
358 mΩ
358 mΩ
Q Factor
20
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 0.7A 0.518Ohm DCR T/R
Ind Power Chip Shielded Wirewound 150uH 30% 1MHz Ferrite 145mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU1038-151Y provided by its distributors.

Inductor Power Shielded Wirewound 150uH 30% 100KHz 20Q-Factor Ferrite 0.9A 0.358Ohm DCR T/R
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, POWER SHIELDED WIREWOUND,150UH,0.90A,30%,SMD
100KHz 5MHz 800mA 900mA 20@796kHz 150μH 358mΩ ±30% standard mounting,SMD mount 10mm*10mm*4.1mm
FIXED IND 150UH 900MA 358MOHM SM
FIXED IND 150UH 900MA 358 MOHM
SRU1038 Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 150muH
900mA 150uH ±30% 800mA SMD,10x10mm Power Inductors ROHS
Ind10x10x3.8Mm,150Uh30%0.9A,Shdsmd Rohs Compliant: Yes
SMD SHIELDED POWER CHOKE - ROHS
POWER INDUCTOR, 150UH, 0.9A, SHIELDED; Inductance: 150µH; RMS Current (Irms): 900mA; Inductor Construction: Shielded; Saturation Current (Isat): 800mA; Product Range: SRU1038 Series; Power Inductor Case: 10mm x 10mm x 3.8mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1038-151Y.