Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU1048-151Y

Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR T/R
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-151Y.

HQonline

Datasheet3 pages5 years ago

element14 APAC

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-22.95%

CAD Models

Download Bourns SRU1048-151Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.644
Stock
66,104
10,108
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
30 %
30 %
Current Rating
-
1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
305 mΩ
305 mΩ
Q Factor
24
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 30% 100KHz 20Q-Factor Ferrite 0.9A 0.358Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 150uH 30% 100KHz 18Q-Factor Ferrite 0.7A 0.518Ohm DCR T/R
Ind Power Chip Shielded Wirewound 150uH 30% 1MHz Ferrite 145mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU1048-151Y provided by its distributors.

Inductor Power Shielded Wirewound 150uH 30% 100KHz 24Q-Factor Ferrite 1A 0.305Ohm DCR T/R
General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
IND PWR SHLD 150UH 30% 100KHZ 24 FERRITE
FIXED IND 150UH 1A 235 MOHM SMD
Power Inductors – SMD; BOURNS; SRU1048-151Y; 150 µH; 235 mOhm; 796 kHz; 30 %
SRU1048 Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 150muH
INDUCTOR, SHIELDED, 150UH, 800MA, SMD;
100KHz 4.5MHz 800mA 1A 24@796kHz 150μH 235mΩ ±30% SMD,10X10MM standard mounting,SMD mount 10mm*10mm*5.1mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1048-151Y.