Wurth Elektronik 744045222

Power Choke Unshielded Wirewound 2200uH 10% 1MHz 30Q-Factor Ferrite 0.04A 47Ohm DCR 1812 T/R
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744045222.

Farnell

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
+60.82%

CAD Models

Download Wurth Elektronik 744045222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Drum Core 2200uH 10% 100KHz 30Q-Factor Ferrite 0.11A 11Ohm DCR RDL
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
Ind RF Choke Shielded/Molded Wirewound 2.2mH 10% 250KHz 45Q-Factor Ferrite 50mA AXL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R

Descriptions

Descriptions of Wurth Elektronik 744045222 provided by its distributors.

Power Choke Unshielded Wirewound 2200uH 10% 1MHz 30Q-Factor Ferrite 0.04A 47Ohm DCR 1812 T/R
100KHz 1MHz 78mA 40mA 30@252kHz 2.2mH 63¦¸ ¡À10% 1812 4.5mm*3.2mm*2.9mm
SMD HF-CHOKE WE-LQ | FIXED IND 2.2MH 40MA 63 OHM SMD
WE-LQ 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 2.2mH
Wurth Elektronik 744045222 表面実装インダクタ
RS APAC
INDUCTOR, 2200UH, 10%, 4.8X3.5MM; Inductance: 2.2mH; RMS Current (Irms): 40mA; Inductor Construction: Unshielded; Saturation Current (Isat): 78mA; Product Range: WE-LQ Series; Power Inductor Case: 4.5mm x 3.2mm x 2.6mm; DC Resistance Max: 63ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Q Factor: 30; Q Test Frequency: 252kHz; Self Resonant Frequency Min: 1MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)