Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0805-222KL

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-222KL.

Newark

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+76.58%

CAD Models

Download Bourns SDR0805-222KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns SDR0805-222KL provided by its distributors.

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
SDR0805 WIREWOUND SMDINDUCTOR W/FERRITECORE,2.2 MH +/-10% 200MA IDC Q:29
Inductor, 2200Uh, 0.2A, Smd; |Bourns, Inc. SDR0805-222KL
INDUCTOR, 2200UH, 0.2A, SMD; Inductance: 2.2mH; RMS Current (Irms): 130mA; Inductor Construction: Unshielded; Saturation Current (Isat): 200mA; Product Range: SDR0805 Series; Power Induct; Available until stocks are exhausted

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-222KL.