Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-222KL

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-222KL.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.52%

CAD Models

Download Bourns SDR1006-222KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R

Descriptions

Descriptions of Bourns SDR1006-222KL provided by its distributors.

Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, POWER, NON-SHIELDED, WIREWOUND, 2200UH, 10%
Inductor, 2.2Mh, 160Ma, 10%, Smd; |Bourns, Inc. SDR1006-222KL
IND PWR WIREWOUND 2.2MH 10% 1KHZ SMD
Inductor, SMD, 2.2mH, 160mA, 1.5MHz, 7.6Ohm
160mA 2.2mH ±10% 360mA SMD,9.8x9.8mm Power Inductors ROHS
1KHz 1.5MHz 360mA 160mA 31@252kHz 2.2mH 7.6Ω ±10% 1006 standard mounting,SMD mount 9.8mm*9.8mm*5.8mm
INDUCTOR, 2.2MH, 160MA, 10%, SMD; Inductance: 2.2mH; RMS Current (Irms): 160mA; Inductor Construction: Unshielded; Saturation Current (Isat): 360mA; Product Range: SDR1006 Series; Power Inductor Case: 9.8mm x 9.8mm x 5.8mm; DC Resistance Max: 7.6ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); External Depth: 9.8mm; External Length / Height: 5.8mm; External Width: 9.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Q Factor: 31; Q Test Frequency: 252kHz; Resonant Frequency: 1.5MHz; Self Resonant Frequency Min: 1.5MHz; Test Frequency: 0.252MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-222KL.