Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH43NN222K03L

General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43NN222K03L.

_legacy Avnet

Datasheet3 pages16 years ago

Future Electronics

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+16.75%

CAD Models

Download Murata LQH43NN222K03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.249
Stock
444,616
331,432
Authorized Distributors
6
2
Inductance
2.2 mH
2.2 mH
Tolerance
10 %
10 %
Current Rating
30 mA
30 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
50 Ω
50 Ω
Q Factor
40
40
Test Frequency
252 kHz
252 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 2400uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 31Q-Factor Ferrite 0.16A 7.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 29Q-Factor Ferrite 0.13A 10Ohm DCR T/R
Inductor Power Wirewound 2200uH 10% 1KHz 60Q-Factor Ferrite 0.21A 2.9Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 0.1A 19Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz Ferrite 0.27A 4.48Ohm DCR AXL Bag

Descriptions

Descriptions of Murata LQH43NN222K03L provided by its distributors.

General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor General Purpose Chip Unshielded Wirewound 2200uH 10% 1KHz 40Q-Factor Ferrite 0.03A 50Ohm DCR 1812 T/R
LQH43N Series 1812 2200 uH ±10 % 30 mA 50 Ohm SMT Unshielded Wirewound Inductor
1KHz 1.3MHz 30mA 40@252kHz 2.2mH 50Ω ±10% 1812 SMD mount 4.5mm*3.2mm*2.8mm
WIREWOUND INDUCTOR, 2200UH, 0.03A, 1812;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH43NN222K03L.
  • LQH43NN222K03L..