Bourns 9250A-225-RC

Ind RF Choke Shielded/Molded Wirewound 2.2mH 10% 250KHz 45Q-Factor Ferrite 50mA AXL Bag
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-225-RC.

IHS

Datasheet3 pages6 years ago

Factory Futures

Newark

DigiKey

Inventory History

3 month trend:
+70.90%

CAD Models

Download Bourns 9250A-225-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.085A 20Ohm DCR RDL Bag
Inductor Power Shielded Wirewound 2200uH 10% 1KHz 55Q-Factor Ferrite 0.14A 6.5Ohm DCR T/R
Inductor Power Wirewound 2200uH 10% 252KHz 50Q-Factor Ferrite 0.26A 8.4Ohm DCR RDL Bag
TAIYO YUDENCAL45TB222K
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Wurth Elektronik744045222
100KHz 1MHz 78mA 40mA 30@252kHz 2.2mH 63¦¸ ¡À10% 1812 4.5mm*3.2mm*2.9mm

Descriptions

Descriptions of Bourns 9250A-225-RC provided by its distributors.

Ind RF Choke Shielded/Molded Wirewound 2.2mH 10% 250KHz 45Q-Factor Ferrite 50mA AXL Bag
IND CHOKE SHLD/MLD 2.2MH 10% 250KHZ 45Q-FCTR FERRITE 50MA AX
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 2200UH, 50MA, 10% 0.97MHZ; Ind; RF CHOKE, 2200UH, 50MA, 10% 0.97MHZ; Inductance:2.2mH; Inductance Tolerance:± 10%; DC Resistance Max:33.8ohm; Self Resonant Frequency:970kHz; DC Current Rating:50mA; Q Factor:45; Q Test Frequency:250kHz
Rf Choke, 2200Uh, 50Ma, 10% 0.97Mhz; Rango De Producto:Serie 9250A; Inductancia:2.2Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:33.8Ohm; Intensidad Nominal Dc:50Ma; Frecuencia De Autoresonancia Mín.:970Khz; Factor Q:45 |Bourns Jw Miller 9250A-225-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9250A225RC