Wurth Elektronik 7440430018

FIXED IND 1.8UH 2.7A 25 MOHM SMD / 1.8 µH Shielded Drum Core, Wirewound Inductor 2.7 A 25mOhm Max 1919 (4848 Metric)
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440430018.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-3.18%

CAD Models

Download Wurth Elektronik 7440430018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 8Q-Factor Ferrite 3A 28mOhm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 9.18Q-Factor Ferrite 2.7A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.88A 28mOhm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.37A 51mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.75A 59mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.7A 0.056Ohm DCR 1818 T/R

Descriptions

Descriptions of Wurth Elektronik 7440430018 provided by its distributors.

FIXED IND 1.8UH 2.7A 25 MOHM SMD / 1.8 µH Shielded Drum Core, Wirewound Inductor 2.7 A 25mOhm Max 1919 (4848 Metric)
FIXED IND 1.8UH 2.7A 25 MOHM SMD
WE-TPC SMT Shielded Tiny Power Inductor
100KHz 120MHz 2.45A 2.7A 1.8¦ÌH 25m¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
WE-TPC 1919 (4848Metric) 0.189Lx0.189W 4.80mmx4.80mm 1.8muH
Wurth Elektronik 7440430018 パワーインダクタ
RS APAC
Inductor, Shielded, 1.8Uh, 2.45A, Smd; Inductance:1.8Μh; Rms Current (Irms):2.7A; Inductor Construction:Shielded; Saturation Current (Isat):2.45A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:25Mohm Rohs Compliant: Yes |Würth Elektronik 7440430018

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)