Bourns SRR4028-1R8Y

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 9.18Q-Factor Ferrite 2.7A 0.025Ohm DCR T/R
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR4028-1R8Y.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+6.65%

CAD Models

Download Bourns SRR4028-1R8Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.621
Stock
61,633
48,384
Authorized Distributors
6
4
Inductance
1.8 µH
1.8 µH
Tolerance
30 %
30 %
Current Rating
2.7 A
2.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
9.18
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 8Q-Factor Ferrite 3A 28mOhm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.88A 28mOhm DCR 2020 T/R
Ind Power Semi-Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.75A 59mOhm DCR 2020 Blister T/R
TAIYO YUDENNR6045T1R8N
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A 0.0234Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.7A 0.056Ohm DCR 1818 T/R

Descriptions

Descriptions of Bourns SRR4028-1R8Y provided by its distributors.

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz 9.18Q-Factor Ferrite 2.7A 0.025Ohm DCR T/R
FIXED IND 1.8UH 2.7A 25 MOHM SMD / SRR4028 Series - Shielded SMD Power Inductors
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 1919
Inductance:1.8Μh; Rms Current (Irms):2.7A; Inductor Construction:Shielded; Saturation Current (Isat):2.2A; Product Range:Srr4028 Series; Dc Resistance Max:25Mohm; Inductance Tolerance:± 30%; Product Length:4.8Mm; Product Width:4.8Mm Rohs Compliant: Yes |Bourns, Inc. SRR4028-1R8Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR4028-1R8Y.