TDK VLCF5020T-1R8N2R0

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.75A 59mOhm DCR 2020 Blister T/R
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5020T-1R8N2R0.

TDK

Datasheet5 pages7 years ago

IHS

_legacy Avnet

element14

element14 APAC

Inventory History

3 month trend:
+5.88%

CAD Models

Download TDK VLCF5020T-1R8N2R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.2A 0.072Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.37A 51mOhm DCR 1515 Blister T/R
Ind Power Shielded 1.8uH 30% 100KHz 1.5A 1212 T/R
TAIYO YUDENNR6045T1R8N
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A 0.0234Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 5.3A 16.8mOhm DCR 2424
TAIYO YUDENNRS6045T1R8NMGK
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.9A 0.0247Ohm DCR 2424 T/R

Descriptions

Descriptions of TDK VLCF5020T-1R8N2R0 provided by its distributors.

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.75A 59mOhm DCR 2020 Blister T/R
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
VLCF Series 1.8 uH ±30 % 2.07 A 0.059 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, POWER LINE, 1.8UH, 2.07A; Product Range:TDK - VLCF5020 Series; Inductance:1.8µH; Inductance Tolerance:± 30%; Inductor Construction:Wirewound; DC Resistance Max:0.059ohm; RMS Current (Irms):2.75A; Saturation Current (Isat):2.07A; Case Dimensions:5.3mm x 5mm x 2mm; DC Current Rating:2.07A; Inductor Case Style:5020; Inductor Type:Power; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5020T-1R8N2R0.
  • VLCF5020T1R8N2R0