What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLCF4020T-1R8N1R9

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.37A 51mOhm DCR 1515 Blister T/R
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF4020T-1R8N1R9.

TDK

Datasheet5 pages7 years ago

TME

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+736%

CAD Models

Download TDK VLCF4020T-1R8N1R9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.75A 59mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.2A 0.072Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.88A 28mOhm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.7A 0.056Ohm DCR 1818 T/R
Ind Power Shielded 1.8uH 30% 100KHz 1.5A 1212 T/R
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 4.05A 0.026Ohm DCR 2020 T/R

Descriptions

Descriptions of TDK VLCF4020T-1R8N1R9 provided by its distributors.

Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 2.37A 51mOhm DCR 1515 Blister T/R
General Purpose Inductor, 1.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4020
VLCF Series 1.8 uH ±30 % 1.97 A 51 mOhm SMT Shielded Wirewound Inductor
INDUCTOR, POWER LINE, 1.8UH, A; Product Range:TDK - VLCF4020 Series; Inductance:1.8µH; Inductance Tolerance:± 30%; Inductor Construction:Wirewound; DC Resistance Max:0.051ohm; RMS Current (Irms):2.37A; Saturation Current (Isat):1.97A; Case Dimensions:4.3mm x 4mm x 2mm; DC Current Rating:1.97A; Inductor Case Style:4020; Inductor Type:Power; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF4020T1R8N1R9