Wurth Elektronik 74404063033

Power Inductor, 3.3Uh, Semishielded/4.5A Rohs Compliant: Yes |Würth Elektronik 74404063033
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404063033.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
+124%

CAD Models

Download Wurth Elektronik 74404063033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
$ 0.233
Stock
73,803
26,290
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
3.48 A
3.48 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
32.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
Wurth Elektronik74404064033
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A 0.0247Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A 0.0228Ohm DCR 2828 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A 24.7mOhm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74404063033 provided by its distributors.

Power Inductor, 3.3Uh, Semishielded/4.5A Rohs Compliant: Yes |Würth Elektronik 74404063033
WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 3.3UH 3.48A 25MOHM SMD
100KHz 59MHz 4.5A 3.48A 3.3¦ÌH 25m¦¸ ¡À30% 2424 , 6mm*6mm*2.8mm
POWER INDUCTOR, 3.3UH, SEMISHIELDED/4.5A;
WE-LQS Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 3.3muH
Inductor/SMD 3.3 ÁH 3.48A ▒30%
RS APAC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)