TDK CLF6045T-3R3N

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A 24.7mOhm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-3R3N.

TDK

Datasheet9 pages8 years ago

IHS

Newark

CAD Models

Download TDK CLF6045T-3R3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-23
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 12Q-Factor Ferrite 3.6A 0.0175Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.1A 0.02132Ohm DCR Automotive T/R
Fixed Inductors 3.3uH 21.32mohm 5.0A PWR Wound AEC-Q200
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R

Descriptions

Descriptions of TDK CLF6045T-3R3N provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A 24.7mOhm DCR T/R
INDUCTOR, 3.3UH, 3.1A, 30%, 100KHZ; Product Range:TDK - CLF Series; Inductance:3
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2423
INDUCTOR, 3.3UH, 3.1A, 30%, 100KHZ; Inductance: 3.3µH; RMS Current (Irms): 3.5A; Inductor Construction: Shielded; Saturation Current (Isat): 3.1A; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; DC Resis

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF6045T3R3N