Laird TYS60283R3N-10

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 3.48A 0.0325Ohm DCR 2424 Automotive T/R
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS60283R3N-10.

Sager Electronics

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.233
$ 1.011
Stock
26,290
73,803
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
30 %
30 %
Current Rating
3.48 A
3.48 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
32.5 mΩ
25 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 9.8Q-Factor Ferrite 3.5A 0.02Ohm DCR T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS5040T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.3A 0.0351Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 4.2A 0.027Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.8A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 3.6uH 30% 100KHz 3.7A 0.021Ohm DCR 2424 T/R

Descriptions

Descriptions of Laird TYS60283R3N-10 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 3.48A 0.0325Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 3.3UH 3.48A 25MOHM SMD
Low Profile SMT Power Inductor
100KHz 41MHz 4.15A 3.48A 3.3¦ÌH 25m¦¸ ¡À30% 2424 6mm*6mm*3mm
FIXED INDUCTORS 3.3UH 30% -40C +125C
TYS Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 3.3muH
TYS60283R3N-10 - Pro Line: S500
PWRIND,SMT,SHLD,IRATED 6X6X2.8MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS60283R3N10