Wurth Elektronik 74404052100

Fixed Ind 10UH 1.6A 109 Mohm SMD
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404052100.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
-3.63%

CAD Models

Download Wurth Elektronik 74404052100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.178
$ 0.178
Stock
174,950
580,771
580,771
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.6 A
1.6 A
1.6 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
109 mΩ
127.2 mΩ
127.2 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS5030T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 1818 T/R
TAIYO YUDENNRS6028T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A Embossed T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74404052100 provided by its distributors.

FIXED IND 10UH 1.6A 109 MOHM SMD
WE-LQS SMT Semi-Shielded Power Inductor
INDUCTORS, FIXED, WE-LQS SMD 5020 10UH 1.6A 109MOHMS
100KHz 37MHz 1.95A 1.6A 10¦ÌH 109m¦¸ ¡À20% 2020 , 5mm*5mm*2mm
WE-LQS Nonstandard 0.197Lx0.197W 5.00mmx5.00mm 10muH
Wurth Elektronik 74404052100 线绕表面安装电感器
RS APAC
Inductor, 10Uh, 1.6A, 20%, Semi-Shld; Inductance:10Μh; Rms Current (Irms):1.6A; Inductor Construction:Semishielded; Saturation Current (Isat):1.95A; Product Range:We-Lqs Series; Power Inductor Case:5Mm X 5Mm X 2Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 74404052100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)