Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN6028-100M

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6028-100M.

IHS

Datasheet3 pages6 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-12-31
LTD Date2023-06-30

Related Parts

TAIYO YUDENNRS5040T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR Automotive T/R
TAIYO YUDENNRS6045T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A Embossed T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.1Ohm DCR 1515 T/R
Power Inductors - SMD FIXED IND 10UH 1.9A 65 MOHM SMD
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.45A 0.144Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRN6028-100M provided by its distributors.

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
Avnet Japan
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductor (SMD), 10 uH, ± 20%, 1.9 A, Semishielded, 1.9 A, 6mm x 6mm x 2.8mm
INDUCTOR, 10UH, 20%, 1.9A, SEMI-SHLD; Inductance: 10µH; RMS Current (Irms): 1.9A; Inductor Construction: Semishielded; Saturation Current (Isat): 1.9A; Product Rang; Available until stocks are exhausted Alternative available
Inductor, Semi-Shielded, 10Uh, 20%, 1.9A; Inductance:10Μh; Rms Current (Irms):1.9A; Inductor Construction:Semishielded; Saturation Current (Isat):1.9A; Product Range:Srn6028 Series; Dc Resistance Max:0.078Ohm; Product Length:6Mm Rohs Compliant: Yes |Bourns SRN6028-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.