Murata LQH5BPN100MT0L

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH5BPN100MT0L.

Newark

Datasheet5 pages1 year ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-22.39%

CAD Models

Download Murata LQH5BPN100MT0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.201
$ 0.201
Stock
635,009
209,568
209,568
Authorized Distributors
6
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.6 A
2 A
2 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
127.2 mΩ
127.2 mΩ
127.2 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS6028T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A Embossed T/R
TAIYO YUDENNRS5030T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.132Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 40Q-Factor Ferrite 2.7A 0.048Ohm DCR T/R

Descriptions

Descriptions of Murata LQH5BPN100MT0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5050/2020
LQH5B Series 2020 10 uH ±20 % 1.6 A 127.2 mOhm SMT Shielded Wirewound Inductor
Surface Mount High Frequency Inductor, Lqh5Bp_T0 Series, 10 H, 20%, 2020 [5050 Metric], 25 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH5BPN100MT0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH5BPN100MT0L.