Wurth Elektronik 74279220321

Bead, Core-solid, 0805, Ferrite, 320 Ohms, 2500 ma, 25%, We-mpsb Series
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279220321.

Newark

Datasheet9 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.78%

CAD Models

Download Wurth Elektronik 74279220321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.044
Stock
270,298
84,722
Authorized Distributors
5
5
Impedance
320 Ω
-
Test Frequency
100 MHz
-
Current Rating
2.5 A
2.5 A
DC Resistance (DCR)
30.5 mΩ
50 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
TAIYO YUDENFBMH2016HM251NTV
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
Wurth Elektronik74279221281
BEAD, CORE-SOLID, 1206, FERRITE, 280 OHMS, 3500 MA, 25%, WE-MPSB SERIES

Descriptions

Descriptions of Wurth Elektronik 74279220321 provided by its distributors.

BEAD, CORE-SOLID, 0805, FERRITE, 320 OHMS, 2500 MA, 25%, WE-MPSB SERIES
Ferrite Bead, 0.05Ohm, 2.5A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:320Ohm; Dc Current Rating:2.5A; Product Range:We-Mpsb Series; Dc Resistance Max:50Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 74279220321
Impedance Ohm = 320 / Current Rating A = 2.5 / Maximum DC Resistance mOhm = 30.5 / Package Type = 0805 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-MPSB / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)