Wurth Elektronik 78279220321

Ferrite Bead, 320 Ohm, 2.5A, 0805 Rohs Compliant: Yes |Würth Elektronik 78279220321
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78279220321.

Newark

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-0.73%

CAD Models

Download Wurth Elektronik 78279220321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.221
Stock
76,722
239,310
Authorized Distributors
5
5
Impedance
-
320 Ω
Test Frequency
-
100 MHz
Current Rating
2.5 A
2.5 A
DC Resistance (DCR)
50 mΩ
30.5 mΩ
Number of Lines
-
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78279220321 provided by its distributors.

Ferrite Bead, 320 Ohm, 2.5A, 0805 Rohs Compliant: Yes |Würth Elektronik 78279220321
FERRITE BEAD, 320 OHM, 2.5A, 0805;
WE-MPSA EMI Multilayer Power Suppression Bead
2.5A 320¦¸@10MHz 50m¦¸ 0805 2mm*1.2mm*1.1mm
Wurth Elektronik 78279220321 フェライトビーズ

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)