Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM31PG391SH1L

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31PG391SH1L.

IHS

Datasheet3 pages4 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-31.25%

CAD Models

Download Murata BLM31PG391SH1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.086
Stock
970,925
3,440,671
Authorized Distributors
6
6
Impedance
390 Ω
390 Ω
Current Rating
1.25 A
2 A
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Flat
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 Automotive T/R
Wurth Elektronik742792116
WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s)
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM31PG391SH1L provided by its distributors.

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
BLM Series 1206 390 Ohm 2 A 0.05 Ohm DCR Chip Ferrite Bead
2A 390Ω@100MHz 50mΩ 1206 SMD mount 3.2mm*1.6mm*1.3mm
SMD Chip Inductors 1206,390ohms,Power Supply, Tape
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 2A, 2 Pin(s)
FERRITE BEAD, AEC-Q200, 1206, 2A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG391SH1L.
  • BLM31PG391SH1L..