Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM31PG391SN1L

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31PG391SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+33.77%

CAD Models

Download Murata BLM31PG391SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.119
Stock
3,507,480
934,369
Authorized Distributors
6
6
Impedance
390 Ω
390 Ω
Current Rating
2 A
1.25 A
Voltage Rating
-
-
Mount
Surface Mount
Surface Mount
Termination
Flat
SMD/SMT
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Max Frequency
100 MHz
100 MHz
Max Input Frequency
-
-
Max Output Frequency
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik742792116
WE-CBF SMT EMI SUPPRESSION FERRITE BEAD Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s)
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 2A 0.05Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata BLM31PG391SN1L provided by its distributors.

Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 2A 50mOhm DCR 1206 Automotive Embossed T/R
BLM Series 1206 390 Ohm 2 A 0.05 DCR SMT DC Power Line Ferrite Bead
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 1206 DC resistance: 0.05 Ohm Impedance @ 100 MHz: 390 Ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG391SN1L.