
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 732-1613-1-ND | 174,835 | 1 | Cut Tape | ||||||||
| Newark | 742792023 | 0 | 4K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 742792023 | 0 | 1 | Bulk | 17h | |||||||
| Mouser | 710-742792023 | 77,553 | 1 | Tape & Reel | ||||||||
| Win Source | WS-742792023 | 40,000 | 690 | 6h |
Download datasheets and manufacturer documentation for Wurth Elektronik 742792023.
Download Wurth Elektronik 742792023 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 742792023 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 742792023.