Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608S101A

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R

$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S101A.

Upverter

Technical Drawing7 pages7 years ago
Datasheet11 pages13 years ago

Newark

Farnell

element14

Mouser

Inventory History

3 month trend:
-1.86%

CAD Models

Download TDK MPZ1608S101A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.032
$ 0.032
Stock
1,595,522
1,816,400
1,816,400
Authorized Distributors
2
6
6
Impedance
100 Ω
100 Ω
100 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
3 A
3 A
3 A
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Number of Lines
-
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-12-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENFBMH1608HM101-TV
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of TDK MPZ1608S101A provided by its distributors.

Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
Ferrite Beads 100ohms 3A 30mOhms 0603 Ferrite Chip
Inductor Chip Bead 100Ohm 25% 100MHz 3A 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608S101A.