Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM31PG121SN1L

$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM31PG121SN1L.

IHS

Datasheet10 pages4 years ago

Upverter

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
+234%

CAD Models

Download Murata BLM31PG121SN1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.101
Stock
8,172,078
1,122,497
Authorized Distributors
6
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
2 A
2 A
DC Resistance (DCR)
25 mΩ
20 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
TAIYO YUDENFBMJ4516HM900-T
Ferrite Beads Power Chip 90Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 30mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.03Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM31PG121SN1L provided by its distributors.

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1206 T/R
Ferrite beads; MURATA; BLM31PG121SN1L; 1206; 1.3 mm; 100 MHz; 25 %
BLM Series 1206 120 Ohm 3500 mA 0.02 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 120Ohm 25% 100MHz Ferrite 3A 1206 Embossed T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 1206 120 OHM
20mΩ ±25% 120Ω@100MHz 1206 Ferrite Beads ROHS
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 3A, 2 Pin(s)
Ferrite SMD Temperature range: -55 ... +125 °C Construction form: 1206 DC resistance: 0.025 Ohm Impedance @ 100 MHz: 120 Ohm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM31PG121 SN1L
  • BLM31PG121SN1L.